Technical documents
Specifications
Brand
Analog DevicesMaximum Frequency
3.5GHz
Minimum Frequency
50 MHz
Frequency Sensitivity
49dB
Output Polarity
Positive
Dimensions
1.5 x 1 x 0.38mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Height
0.38mm
Length
1.5mm
Model Number p
AD8312
Width
1mm
Product details
RF Logarithmic Detectors, Analog Devices
RF & Microwave, Analog Devices
Stock information temporarily unavailable.
P.O.A.
Analog Devices AD8312ACBZ-P7 RF Detector 3.5GHz
Select packaging type
Standard
1
P.O.A.
Analog Devices AD8312ACBZ-P7 RF Detector 3.5GHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesMaximum Frequency
3.5GHz
Minimum Frequency
50 MHz
Frequency Sensitivity
49dB
Output Polarity
Positive
Dimensions
1.5 x 1 x 0.38mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Height
0.38mm
Length
1.5mm
Model Number p
AD8312
Width
1mm
Product details