Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AD8336ACPZ-WP Analog Devices, 2-Channel Video Amplifier IC, 150MHz 550V/μs Single Ended O/P, 16-Pin LFCSP

RS Stock No.: 759-0068Brand: Analog DevicesManufacturers Part No.: AD8336ACPZ-WP
brand-logo
View all in Video Amplifiers ICs

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Single

Typical Single Supply Voltage

12 V, 3 V, 5 V

Number of Channels per Chip

2

Typical Slew Rate

550V/µs

Output Type

Single Ended

Typical Gain Bandwidth Product

150MHz

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

16

Dimensions

4 x 4 x 0.8mm

Height

0.8mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Stock information temporarily unavailable.

P.O.A.

AD8336ACPZ-WP Analog Devices, 2-Channel Video Amplifier IC, 150MHz 550V/μs Single Ended O/P, 16-Pin LFCSP
Select packaging type

P.O.A.

AD8336ACPZ-WP Analog Devices, 2-Channel Video Amplifier IC, 150MHz 550V/μs Single Ended O/P, 16-Pin LFCSP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Single

Typical Single Supply Voltage

12 V, 3 V, 5 V

Number of Channels per Chip

2

Typical Slew Rate

550V/µs

Output Type

Single Ended

Typical Gain Bandwidth Product

150MHz

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

16

Dimensions

4 x 4 x 0.8mm

Height

0.8mm

Length

4mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Product details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.