Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
Maximum Input Offset Voltage
+3V
Typical Gain Bandwidth Product
45MHz
Minimum CMRR
58dB
Output Configuration
Differential
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
16
Rail to Rail
No
Maximum Supply Current
11 mA
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm
Maximum Operating Temperature
+85 °C
Length
4.1mm
Height
0.75mm
Width
4.1mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
Maximum Input Offset Voltage
+3V
Typical Gain Bandwidth Product
45MHz
Minimum CMRR
58dB
Output Configuration
Differential
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
16
Rail to Rail
No
Maximum Supply Current
11 mA
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm
Maximum Operating Temperature
+85 °C
Length
4.1mm
Height
0.75mm
Width
4.1mm