AD8651ARZ Analog Devices, Op Amp, RRIO, 50MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 496-8562Brand: Analog DevicesManufacturers Part No.: AD8651ARZ
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

50MHz

Typical Slew Rate

41V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Typical Input Voltage Noise Density

5nV/√Hz

Product details

CMOS Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Stock information temporarily unavailable.

P.O.A.

AD8651ARZ Analog Devices, Op Amp, RRIO, 50MHz, 3 V, 5 V, 8-Pin SOIC
Select packaging type

P.O.A.

AD8651ARZ Analog Devices, Op Amp, RRIO, 50MHz, 3 V, 5 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

50MHz

Typical Slew Rate

41V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

115 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Typical Input Voltage Noise Density

5nV/√Hz

Product details

CMOS Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices