AD9522-3BCPZ, PLL Clock Generator, 64-Pin LFCSP

RS Stock No.: 160-0753Brand: Analog DevicesManufacturers Part No.: AD9522-3BCPZ
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

64

Dimensions

9 x 9 x 0.95mm

Length

9mm

Width

9mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Output Frequency

800MHz

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

250MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.135 V

Country of Origin

United States

Product details

Clock Generators, Analog Devices

Clock Generators/Buffers

Stock information temporarily unavailable.

P.O.A.

AD9522-3BCPZ, PLL Clock Generator, 64-Pin LFCSP

P.O.A.

AD9522-3BCPZ, PLL Clock Generator, 64-Pin LFCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

64

Dimensions

9 x 9 x 0.95mm

Length

9mm

Width

9mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Output Frequency

800MHz

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

250MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3.135 V

Country of Origin

United States

Product details

Clock Generators, Analog Devices

Clock Generators/Buffers