Technical documents
Specifications
Brand
Analog DevicesArchitecture
Pipelined
Number of ADCs
3
Resolution
10 bit
Sampling Rate
140Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Integral Nonlinearity Error
±9LSB
Digital Interface Type
Serial
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Dimensions
14.2 x 14.2 x 1.45mm
Minimum Operating Temperature
0 °C
PRICED TO CLEAR
Yes
Maximum Operating Temperature
70 °C
Product details
Video Encoders
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Analog DevicesArchitecture
Pipelined
Number of ADCs
3
Resolution
10 bit
Sampling Rate
140Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Integral Nonlinearity Error
±9LSB
Digital Interface Type
Serial
Power Supply Type
Single
Typical Single Supply Voltage
1.8 V
Dimensions
14.2 x 14.2 x 1.45mm
Minimum Operating Temperature
0 °C
PRICED TO CLEAR
Yes
Maximum Operating Temperature
70 °C
Product details
