Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Input Resistance
10kΩ
Maximum Voltage Gain
18dB
Typical Gain Bandwidth Product
5GHz
Minimum CMRR
60dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
16
Maximum Supply Current
64 mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Input Resistance
10kΩ
Maximum Voltage Gain
18dB
Typical Gain Bandwidth Product
5GHz
Minimum CMRR
60dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
16
Maximum Supply Current
64 mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
