Technical documents
Specifications
Brand
Analog DevicesPin Count
20
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Differential
Package Type
TSSOP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±15V
Minimum Operating Temperature
-40 °C
Dimensions
6.6 x 4.5 x 1.2mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
1
Height
1.2mm
Product details
Single Supply 5V to 36V Switches and Multiplexers, Analog Devices
Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating
Switches and Multiplexers, Analog Devices
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesPin Count
20
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Differential
Package Type
TSSOP
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±15V
Minimum Operating Temperature
-40 °C
Dimensions
6.6 x 4.5 x 1.2mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
1
Height
1.2mm
Product details
Single Supply 5V to 36V Switches and Multiplexers, Analog Devices
Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating