Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Analog Devices ADG5401FBCPZ-RL7, 1Low Side, Low Side Power Switch IC 10-Pin, LFCSP

RS Stock No.: 228-1603Brand: Analog DevicesManufacturers Part No.: ADG5401FBCPZ-RL7
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

8.5Ω

Number of Channels

1

Maximum Operating Supply Voltage

44 V

Number of Outputs

1

Package Type

LFCSP

Pin Count

10

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Analog Devices ADG5401FBCPZ-RL7, 1Low Side, Low Side Power Switch IC 10-Pin, LFCSP

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Analog Devices ADG5401FBCPZ-RL7, 1Low Side, Low Side Power Switch IC 10-Pin, LFCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance

8.5Ω

Number of Channels

1

Maximum Operating Supply Voltage

44 V

Number of Outputs

1

Package Type

LFCSP

Pin Count

10