Analog Devices ADP122AUJZ-2.5-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.5 V 5-Pin, TSOT

RS Stock No.: 160-2612Brand: Analog DevicesManufacturers Part No.: ADP122AUJZ-2.5-R7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

170µA

Package Type

TSOT

Pin Count

5

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Country of Origin

United States

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP122AUJZ-2.5-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.5 V 5-Pin, TSOT

P.O.A.

Analog Devices ADP122AUJZ-2.5-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.5 V 5-Pin, TSOT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

170µA

Package Type

TSOT

Pin Count

5

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.9mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Country of Origin

United States

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.