Analog Devices ADP125ACPZ-R7, 1, Regulator 500mA, 5 V 8-Pin, MSOP

RS Stock No.: 209-6074Brand: Analog DevicesManufacturers Part No.: ADP125ACPZ-R7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

500mA

Output Voltage

5 V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Output Type

Adjustable

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Analog Devices ADP125ACPZ-R7, 1, Regulator 500mA, 5 V 8-Pin, MSOP
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Analog Devices ADP125ACPZ-R7, 1, Regulator 500mA, 5 V 8-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

500mA

Output Voltage

5 V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Output Type

Adjustable