ADSP-BF504BCPZ-4F Analog Devices Blackfin, 32bit DSP 400MHz 32 Mbit Flash 88-Pin LFCSP VQ

RS Stock No.: 850-7975Brand: Analog DevicesManufacturers Part No.: ADSP-BF504BCPZ-4F
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

400MHz

Series

Blackfin

Device Million Instructions per Second

400MIPS

Data Bus Width

32bit

RAM Size

68 kB

Instruction Set Architecture

RISC

Program Memory Size

32 Mbit

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU, MAC

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

88

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

1

ADC Channels

12

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PWM Units

2

Length

12.1mm

ADCs

2(12 x 12 bit)

Timer Resolution

32bit

Height

0.74mm

Number of LIN Channels

0

Width

12.1mm

Number of USART Channels

0

Timers

8 x 32 bit

Dimensions

12.1 x 12.1 x 0.74mm

Pulse Width Modulation

2 x 16 bit

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

8

Number of I2C Channels

0

Number of PCI Channels

0

Product details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Stock information temporarily unavailable.

P.O.A.

ADSP-BF504BCPZ-4F Analog Devices Blackfin, 32bit DSP 400MHz 32 Mbit Flash 88-Pin LFCSP VQ

P.O.A.

ADSP-BF504BCPZ-4F Analog Devices Blackfin, 32bit DSP 400MHz 32 Mbit Flash 88-Pin LFCSP VQ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

400MHz

Series

Blackfin

Device Million Instructions per Second

400MIPS

Data Bus Width

32bit

RAM Size

68 kB

Instruction Set Architecture

RISC

Program Memory Size

32 Mbit

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU, MAC

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

88

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

ADC Resolution

12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

1

ADC Channels

12

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of PWM Units

2

Length

12.1mm

ADCs

2(12 x 12 bit)

Timer Resolution

32bit

Height

0.74mm

Number of LIN Channels

0

Width

12.1mm

Number of USART Channels

0

Timers

8 x 32 bit

Dimensions

12.1 x 12.1 x 0.74mm

Pulse Width Modulation

2 x 16 bit

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

8

Number of I2C Channels

0

Number of PCI Channels

0

Product details

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.