ADSP-BF537BBCZ-5AV Analog Devices Blackfin, 16bit Digital Signal Processor 600MHz 132 kB SRAM 182-Pin CSP-BGA

RS Stock No.: 216-8527Brand: Analog DevicesManufacturers Part No.: ADSP-BF537BBCZ-5AV
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

600MHz

Series

Blackfin

Data Bus Width

16bit

RAM Size

132 kB

Program Memory Size

132 kB

Program Memory Type

SRAM

Package Type

CSP-BGA

Pin Count

182

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 10) (ex VAT)

ADSP-BF537BBCZ-5AV Analog Devices Blackfin, 16bit Digital Signal Processor 600MHz 132 kB SRAM 182-Pin CSP-BGA

P.O.A.

Each (In a Tray of 10) (ex VAT)

ADSP-BF537BBCZ-5AV Analog Devices Blackfin, 16bit Digital Signal Processor 600MHz 132 kB SRAM 182-Pin CSP-BGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Frequency

600MHz

Series

Blackfin

Data Bus Width

16bit

RAM Size

132 kB

Program Memory Size

132 kB

Program Memory Type

SRAM

Package Type

CSP-BGA

Pin Count

182