Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
BGA
Pin Count
120
Dimensions
8.1 x 8.1 x 1.08mm
Height
1.08mm
Length
8.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
8.1mm
Product details
ADuCM350 Precision Meter-on-Chip
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for portable device applications. Suitable applications for the ADuCM350 include point-of-care medical diagnostics and wearable devices monitoring vital signs.
16-bit 160kSPS precision ADC with 4 voltage, 8 current measurement channels & impedance measurement engine
Autonomous analogue front-end (AFE) controller with independent sequencer for AFE functions
Excitation stage consisting of a Direct Digital Synthesizer/Arbitrary Waveform Generator with 12-bit DAC
Complex impedance measurement engine based on 2048-point Discrete Fourier Transform with Hann windowing
16MHz Cortex-M3 core processor with 384KB Flash memory, 32KB SRAM, 16KB Flash-configured EEPROM
I²S serial audio output
Audio 'beeper' interface for piezoelectric speaker
LCD controller supports driving up to 128 segments
SPI, I²C and UART serial interfaces
USB 2.0 Full Speed serial port
66 x GPIO pins
3 x 16-bit GP Timers, Watch Dog Timer and Wake-Up Timer
Real-Time Clock
Pin for optional supercapacitor providing RTC backup
Capacitive touch subsystem with up to six capacitive touch channels
Power supply: +2.5 to +3.6Vdc
Can be powered from a coin-cell
4 x Power modes: Active, Core Sleep, System Sleep and Hibernate
Operating temperature range: -40 to +85°C
Analogue Front End (AFE), Analog Devices
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
BGA
Pin Count
120
Dimensions
8.1 x 8.1 x 1.08mm
Height
1.08mm
Length
8.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
8.1mm
Product details
ADuCM350 Precision Meter-on-Chip
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for portable device applications. Suitable applications for the ADuCM350 include point-of-care medical diagnostics and wearable devices monitoring vital signs.
16-bit 160kSPS precision ADC with 4 voltage, 8 current measurement channels & impedance measurement engine
Autonomous analogue front-end (AFE) controller with independent sequencer for AFE functions
Excitation stage consisting of a Direct Digital Synthesizer/Arbitrary Waveform Generator with 12-bit DAC
Complex impedance measurement engine based on 2048-point Discrete Fourier Transform with Hann windowing
16MHz Cortex-M3 core processor with 384KB Flash memory, 32KB SRAM, 16KB Flash-configured EEPROM
I²S serial audio output
Audio 'beeper' interface for piezoelectric speaker
LCD controller supports driving up to 128 segments
SPI, I²C and UART serial interfaces
USB 2.0 Full Speed serial port
66 x GPIO pins
3 x 16-bit GP Timers, Watch Dog Timer and Wake-Up Timer
Real-Time Clock
Pin for optional supercapacitor providing RTC backup
Capacitive touch subsystem with up to six capacitive touch channels
Power supply: +2.5 to +3.6Vdc
Can be powered from a coin-cell
4 x Power modes: Active, Core Sleep, System Sleep and Hibernate
Operating temperature range: -40 to +85°C
