Technical documents
Specifications
Brand
Analog DevicesClassification
Evaluation Board
Kit Name
EZ-Kit Lite
Technology
DSP
Processor Family Name
Blackfin
Processor Part Number
ADSP-BF537
Product details
ADSP-BF537 Blackfin® EZ-Kit Lite
The ADSP-BF537 EZ-Kit Lite provides developers with a cost-effective method for evaluation of the ADSP-BF537,Blackfin® Processor and its rich set of system peripherals, including the IEEE 802.3 10/100Base-T Ethernet MAC and CAN 2.0B controller. A TCP/IP stack with integrated device driver and example code is provided in VisualDSP++ release 4.0. This evaluation system was designed with an emphasis on modularity and expandability. Additionally, the ADSP-BF537 EZ-Kit Lite contains the National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) interface. This interface will allow use of the DC voltage and current measurement modules, oscilloscope and bode analyzer modules, function generator, arbitrary waveform generator and digital I/O. ELVIS is a LabVIEW-based design and prototype environment for a university science and engineering laboratory curriculum.
ADSP-BF537 Blackfin 600MHz DSP
64Mbyte SDRAM, 4Mbyte Flash memory
SMSC LAN83C185 10/100Base-T PHY with RJ-45 connector
CAN interface with 2xRJ-10 connectors
AD1871 96kHz stereo ADC with 3.5mm jack
AD1854 96kHz stereo DAC with 3.5mm jack
RS-232 interface with DB9 connector
JTAG 14-pin ICE header
ELVIS interface
USB debug interface
6xUser LEDs
4xUser pushbuttons
Supplied with
Evaluation suite of the VisualDSP++® development and debugging environment with the C/C++ compiler, assembler, and linker, universal power supply, cables, headphones.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesClassification
Evaluation Board
Kit Name
EZ-Kit Lite
Technology
DSP
Processor Family Name
Blackfin
Processor Part Number
ADSP-BF537
Product details
ADSP-BF537 Blackfin® EZ-Kit Lite
The ADSP-BF537 EZ-Kit Lite provides developers with a cost-effective method for evaluation of the ADSP-BF537,Blackfin® Processor and its rich set of system peripherals, including the IEEE 802.3 10/100Base-T Ethernet MAC and CAN 2.0B controller. A TCP/IP stack with integrated device driver and example code is provided in VisualDSP++ release 4.0. This evaluation system was designed with an emphasis on modularity and expandability. Additionally, the ADSP-BF537 EZ-Kit Lite contains the National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) interface. This interface will allow use of the DC voltage and current measurement modules, oscilloscope and bode analyzer modules, function generator, arbitrary waveform generator and digital I/O. ELVIS is a LabVIEW-based design and prototype environment for a university science and engineering laboratory curriculum.
ADSP-BF537 Blackfin 600MHz DSP
64Mbyte SDRAM, 4Mbyte Flash memory
SMSC LAN83C185 10/100Base-T PHY with RJ-45 connector
CAN interface with 2xRJ-10 connectors
AD1871 96kHz stereo ADC with 3.5mm jack
AD1854 96kHz stereo DAC with 3.5mm jack
RS-232 interface with DB9 connector
JTAG 14-pin ICE header
ELVIS interface
USB debug interface
6xUser LEDs
4xUser pushbuttons
Supplied with
Evaluation suite of the VisualDSP++® development and debugging environment with the C/C++ compiler, assembler, and linker, universal power supply, cables, headphones.