Analog Devices Hittite HMC492LP3E, Clock Divider Differential, Single Ended 16-Pin SMT

RS Stock No.: 862-6149Brand: Analog DevicesManufacturers Part No.: HMC492LP3E
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Function

Static Divider

Operation Mode

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

16

Dimensions

3.1 x 3.1 x 1mm

Length

3.1mm

Width

3.1mm

Height

1mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+85 °C

Product details

Prescalers, Analog Devices

Clock Dividers

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC492LP3E, Clock Divider Differential, Single Ended 16-Pin SMT

P.O.A.

Analog Devices Hittite HMC492LP3E, Clock Divider Differential, Single Ended 16-Pin SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Static Divider

Operation Mode

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

16

Dimensions

3.1 x 3.1 x 1mm

Length

3.1mm

Width

3.1mm

Height

1mm

Maximum Operating Supply Voltage

5 V

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+85 °C

Product details

Prescalers, Analog Devices

Clock Dividers