Analog Devices 6.65 → 7.65GHz VCO Oscillator, 32-Pin QFN-32 HMC507LP5E

RS Stock No.: 862-6155Brand: Analog DevicesManufacturers Part No.: HMC507LP5E
brand-logo
View all in VCO Oscillators

Technical documents

Specifications

Oscillator Type

VCO

Output Frequency

6.65 → 7.65GHz

Pin Count

32

Package Type

QFN-32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5.1 x 5.1 x 1mm

Height

1mm

Series

Hittite

Maximum Operating Supply Voltage

13V dc

Minimum Operating Supply Voltage

2V dc

Product details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)

Stock information temporarily unavailable.

P.O.A.

Analog Devices 6.65 → 7.65GHz VCO Oscillator, 32-Pin QFN-32 HMC507LP5E
Select packaging type

P.O.A.

Analog Devices 6.65 → 7.65GHz VCO Oscillator, 32-Pin QFN-32 HMC507LP5E
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Oscillator Type

VCO

Output Frequency

6.65 → 7.65GHz

Pin Count

32

Package Type

QFN-32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5.1 x 5.1 x 1mm

Height

1mm

Series

Hittite

Maximum Operating Supply Voltage

13V dc

Minimum Operating Supply Voltage

2V dc

Product details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)