Technical documents
Specifications
Brand
Analog DevicesOscillator Type
VCO
Output Frequency
8.85 → 9.55GHz
Pin Count
32
Package Type
QFN-32
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
5.1 x 5.1 x 1mm
Height
1mm
Series
Hittite
Maximum Operating Supply Voltage
13V dc
Minimum Operating Supply Voltage
2V dc
Product details
Voltage Controlled Oscillators (VCO), Analog Devices Hittite
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.
Voltage Controlled Oscillators (VCO)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesOscillator Type
VCO
Output Frequency
8.85 → 9.55GHz
Pin Count
32
Package Type
QFN-32
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Dimensions
5.1 x 5.1 x 1mm
Height
1mm
Series
Hittite
Maximum Operating Supply Voltage
13V dc
Minimum Operating Supply Voltage
2V dc
Product details
Voltage Controlled Oscillators (VCO), Analog Devices Hittite
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.