Technical documents
Specifications
Brand
Analog DevicesPower Switch Type
High Side Switch
Switch On Resistance
0.2Ω
Number of Outputs
1
Power Rating
70mW
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
10.008 x 3.988 x 1.498mm
Product details
Protected High Side Switches, Linear Technology
The Linear Technology single and dual protected high side switches offer low low RDS(ON) switching. The LTC1477 and LTC1478 series of high side switches have built-in protection against short-circuit and thermal overload conditions. These devices also have a built-in charge pump which generates a gate drive above the supply voltage to enhance the internal NMOS switch.
There are two levels of protection with the LTC1477 and LTC1478 series. A short-circuit current limit which is set at 2A which can be reduced to 0.85A by disconnecting portions of the power device. The second is provided by a thermal overload protection which limits the die temperature to approx. 130°C. Suitable applications for the protected high side switches include:
- Notebook Computer Power Management
- Power Supply/Load Protection
- Supply/Battery Switch-Over Circuits
- Circuit Breaker Function
- "Hot Swap" Board Protection
- Peripheral Power Protection
Features of the LTC1477 and LTC1478
- Extremely Low RDS(ON) Switch: 0.07W
- No Parasitic Body Diode
- Built-In Short-Circuit Protection: 2A
- Built-In Thermal Overload Protection
- Operates from 2.7V to 5.5V
- Inrush Current Limited
- Ultralow Standby Current: 0.01mA
- Built-In Charge Pump
- Controlled Rise and Fall Times: tR = 1ms
- Single Switch in 8-Pin SO Package
- Dual Switch in Narrow 16-Pin SO Package
Power Switches, Linear Technology
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesPower Switch Type
High Side Switch
Switch On Resistance
0.2Ω
Number of Outputs
1
Power Rating
70mW
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Dimensions
10.008 x 3.988 x 1.498mm
Product details
Protected High Side Switches, Linear Technology
The Linear Technology single and dual protected high side switches offer low low RDS(ON) switching. The LTC1477 and LTC1478 series of high side switches have built-in protection against short-circuit and thermal overload conditions. These devices also have a built-in charge pump which generates a gate drive above the supply voltage to enhance the internal NMOS switch.
There are two levels of protection with the LTC1477 and LTC1478 series. A short-circuit current limit which is set at 2A which can be reduced to 0.85A by disconnecting portions of the power device. The second is provided by a thermal overload protection which limits the die temperature to approx. 130°C. Suitable applications for the protected high side switches include:
- Notebook Computer Power Management
- Power Supply/Load Protection
- Supply/Battery Switch-Over Circuits
- Circuit Breaker Function
- "Hot Swap" Board Protection
- Peripheral Power Protection
Features of the LTC1477 and LTC1478
- Extremely Low RDS(ON) Switch: 0.07W
- No Parasitic Body Diode
- Built-In Short-Circuit Protection: 2A
- Built-In Thermal Overload Protection
- Operates from 2.7V to 5.5V
- Inrush Current Limited
- Ultralow Standby Current: 0.01mA
- Built-In Charge Pump
- Controlled Rise and Fall Times: tR = 1ms
- Single Switch in 8-Pin SO Package
- Dual Switch in Narrow 16-Pin SO Package