Linear Technology LTC4211CS8#PBF, 1-Channel, Hot Swap Controller, 5 V 8-Pin, SOIC

RS Stock No.: 178-5391Brand: Analog DevicesManufacturers Part No.: LTC4211CS8#PBF
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Width

4mm

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Malaysia

Product details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology

Stock information temporarily unavailable.

P.O.A.

Linear Technology LTC4211CS8#PBF, 1-Channel, Hot Swap Controller, 5 V 8-Pin, SOIC

P.O.A.

Linear Technology LTC4211CS8#PBF, 1-Channel, Hot Swap Controller, 5 V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

4mm

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Malaysia

Product details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology