Analog Devices LTC4353IDE#PBF Ideal Diode Controller, 2 Channels 16 Pin, PDFN

RS Stock No.: 906-3296PBrand: Analog DevicesManufacturers Part No.: LTC4353IDE#PBF
brand-logo
View all in Ideal Diodes

Technical documents

Specifications

Number of Channels per Chip

2

Internal MOSFETs

No

Typical Switching Time

0.4µs

Mounting Type

Surface Mount

Package Type

PDFN

Pin Count

16

Quiescent Current

1.5mA

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Product details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Stock information temporarily unavailable.

P.O.A.

Analog Devices LTC4353IDE#PBF Ideal Diode Controller, 2 Channels 16 Pin, PDFN
Select packaging type

P.O.A.

Analog Devices LTC4353IDE#PBF Ideal Diode Controller, 2 Channels 16 Pin, PDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels per Chip

2

Internal MOSFETs

No

Typical Switching Time

0.4µs

Mounting Type

Surface Mount

Package Type

PDFN

Pin Count

16

Quiescent Current

1.5mA

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

PRICED TO CLEAR

Yes

Product details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology