Analog Devices LTC5505-1ES5#TRMPBF RF Controller

RS Stock No.: 506-2081Brand: Analog DevicesManufacturers Part No.: LTC5505-1ES5#TRMPBF
brand-logo
View all in RF Modules

Technical documents

Specifications

Component Type

Controller

Mounting Type

Surface Mount

Dimensions

2.9 x 1.75 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.75mm

Country of Origin

Malaysia

Product details

RF Power Detectors, Linear Technology

The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.

RF Log Detectors
· High sensitivity
· High Accuracy

RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Analog Devices LTC5505-1ES5#TRMPBF RF Controller
Select packaging type

P.O.A.

Analog Devices LTC5505-1ES5#TRMPBF RF Controller
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Component Type

Controller

Mounting Type

Surface Mount

Dimensions

2.9 x 1.75 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.75mm

Country of Origin

Malaysia

Product details

RF Power Detectors, Linear Technology

The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.
Similarly Linear Technology's RMS power family will detect outputs of a DC voltage that is linearly proportional to the log input power. The RF power detectors are highly accurate products and are used in RF power control for handsets and communication applications.

RF Log Detectors
· High sensitivity
· High Accuracy

RMS Detectors
· RMS measurement: accurate RF power readings to within ±0.2dB

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).