Technical documents
Specifications
Brand
Analog DevicesRegulator Function
Inverting
Regulator Type
Buck Boost Switching
Maximum Output Current
700mA
Output Voltage
±2.5 V → ±15 V
Number of Outputs
2
Line Regulation
0.6 %
Load Regulation
0.2 %
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
40
Output Type
Adjustable
Maximum Switching Frequency
2200 kHz
Switching Regulator
Yes
Dimensions
6.25 x 11.25 x 4.42mm
Minimum Input Voltage
2.8 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.42mm
Minimum Operating Temperature
-40 °C
Length
6.25mm
Width
11.25mm
Product details
Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Analog DevicesRegulator Function
Inverting
Regulator Type
Buck Boost Switching
Maximum Output Current
700mA
Output Voltage
±2.5 V → ±15 V
Number of Outputs
2
Line Regulation
0.6 %
Load Regulation
0.2 %
Mounting Type
Surface Mount
Package Type
BGA
Pin Count
40
Output Type
Adjustable
Maximum Switching Frequency
2200 kHz
Switching Regulator
Yes
Dimensions
6.25 x 11.25 x 4.42mm
Minimum Input Voltage
2.8 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.42mm
Minimum Operating Temperature
-40 °C
Length
6.25mm
Width
11.25mm
Product details
Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.