OP07CPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP

RS Stock No.: 523-8036Brand: Analog DevicesManufacturers Part No.: OP07CPZDistrelec Article No.: 17348113
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

112 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Height

3.43mm

Dimensions

9.27 x 7.24 x 3.43mm

Length

9.27mm

Width

7.24mm

Product details

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency

Operational Amplifiers, Analog Devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

OP07CPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP

P.O.A.

OP07CPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

112 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Height

3.43mm

Dimensions

9.27 x 7.24 x 3.43mm

Length

9.27mm

Width

7.24mm

Product details

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency

Operational Amplifiers, Analog Devices

You may be interested in