Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ

RS Stock No.: 809-9272Brand: Analog DevicesManufacturers Part No.: REF02HPZ
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

5V

Package Type

PDIP

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Through Hole

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.975 V

Maximum Output Voltage

5.025 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.01 %/mA

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Product details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ
Select packaging type

P.O.A.

Analog Devices Fixed Series Voltage Reference 5V ±0.5 % 8-Pin PDIP, REF02HPZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

5V

Package Type

PDIP

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Through Hole

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.975 V

Maximum Output Voltage

5.025 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.01 %/mA

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Product details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.