Analog Devices SSM2142SZ Differential Line Driver, 16-Pin SOIC W

RS Stock No.: 522-8411PBrand: Analog DevicesManufacturers Part No.: SSM2142SZ
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Product details

Audio Line Drivers and Receivers, Analog Devices

Audio Amplifiers, Analog Devices

Stock information temporarily unavailable.

P.O.A.

Analog Devices SSM2142SZ Differential Line Driver, 16-Pin SOIC W
Select packaging type

P.O.A.

Analog Devices SSM2142SZ Differential Line Driver, 16-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Product details

Audio Line Drivers and Receivers, Analog Devices

Audio Amplifiers, Analog Devices