Anderson Power Products Powerpole 25A Crimp Contact for use with Heavy Duty Power Connector

RS Stock No.: 382-6108Brand: Anderson Power ProductsManufacturers Part No.: 1377G2
brand-logo

Technical documents

Specifications

Series

Powerpole

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

600 V ac/dc

Current Rating

25A

Country of Origin

United States

Product details

25A PCB Contacts

Directly solders to the PCB
Right angle version with the bend 10mm from the contact face
Use in conjunction with 30A housings see stock no. 534-979

High Current - Anderson Power

Stock information temporarily unavailable.

P.O.A.

Anderson Power Products Powerpole 25A Crimp Contact for use with Heavy Duty Power Connector

P.O.A.

Anderson Power Products Powerpole 25A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 96P.O.A.
100 - 396P.O.A.
400 - 996P.O.A.
1000 - 1996P.O.A.
2000+P.O.A.

Technical documents

Specifications

Series

Powerpole

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Voltage Rating

600 V ac/dc

Current Rating

25A

Country of Origin

United States

Product details

25A PCB Contacts

Directly solders to the PCB
Right angle version with the bend 10mm from the contact face
Use in conjunction with 30A housings see stock no. 534-979

High Current - Anderson Power