Technical documents
Specifications
Series
Powerpole
Contact Plating
Tin
For Use With
Blindmate Powerpole Pak Connector Housing
Contact Material
Copper
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Gender
Male
Country of Origin
China
Product details
25A PCB Contacts
Directly solders to the PCB
Right angle version with the bend 10mm from the contact face
Use in conjunction with 30A housings see stock no. 534-979
High Current - Anderson Power
P.O.A.
4
P.O.A.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
4 - 96 | P.O.A. |
100 - 396 | P.O.A. |
400 - 996 | P.O.A. |
1000 - 1996 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Series
Powerpole
Contact Plating
Tin
For Use With
Blindmate Powerpole Pak Connector Housing
Contact Material
Copper
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Gender
Male
Country of Origin
China
Product details
25A PCB Contacts
Directly solders to the PCB
Right angle version with the bend 10mm from the contact face
Use in conjunction with 30A housings see stock no. 534-979