Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts

RS Stock No.: 429-872Brand: Anderson Power ProductsManufacturers Part No.: 2-8840P2
brand-logo

Technical documents

Specifications

Series

SBSX

Type

Housing

Number Of Contacts

1

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts

P.O.A.

Anderson Power Products SBSX Heavy Duty Power Connector Housing, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SBSX

Type

Housing

Number Of Contacts

1

Mounting Type

Cable Mount

Country of Origin

China