Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Anderson Power Products, SB175 Series 2 Way Battery Connector, 280A, 600 V

RS Stock No.: 162-4592Brand: Anderson Power ProductsManufacturers Part No.: 6329G5Distrelec Article No.: 30184794
brand-logo
View all in Battery Connectors

Technical documents

Specifications

Number Of Contacts

2

Current Rating

280A

Voltage Rating

600 V

Range

SB Connectors

Colour

Red

Series

SB175

Pole Format

2P

Distrelec Product Id

30184794

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Anderson Power Products, SB175 Series 2 Way Battery Connector, 280A, 600 V

P.O.A.

Anderson Power Products, SB175 Series 2 Way Battery Connector, 280A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

2

Current Rating

280A

Voltage Rating

600 V

Range

SB Connectors

Colour

Red

Series

SB175

Pole Format

2P

Distrelec Product Id

30184794

Country of Origin

United Kingdom

You may be interested in