Anderson Power Products, SB Series 2 Way Battery Connector, 120A, 600 V

RS Stock No.: 612-0071Brand: Anderson Power ProductsManufacturers Part No.: 6801G1Distrelec Article No.: 30197288
brand-logo
View all in Battery Connectors

Technical documents

Specifications

Number Of Contacts

2

Current Rating

120A

Voltage Rating

600 V

Colour

Blue

Series

SB

Country of Origin

Ireland

Product details

SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered

From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.

A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.

Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1

Features and Benefits:

Mechanical keyed housings – prevents accidental mating of components operating at different voltages
Flat wiping contacts – this system allows for minimal contact resistance at high current, the wiping action cleans contact surface during disconnection, insures better conductivity and longer life
Rugged material
Assembly fast and easy
Available in 50A, 120A, 175A and 350A
Operating temperature range -20°C to +105°C
Flammability rating UL94 V-0

High Current - Anderson Power

Stock information temporarily unavailable.

P.O.A.

Anderson Power Products, SB Series 2 Way Battery Connector, 120A, 600 V

P.O.A.

Anderson Power Products, SB Series 2 Way Battery Connector, 120A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

2

Current Rating

120A

Voltage Rating

600 V

Colour

Blue

Series

SB

Country of Origin

Ireland

Product details

SB Series - 50A, 120A, 175A, 350A Connector housings with contacts, Non-Gendered

From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical.

A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver-plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.

Two Pole Connector Options include:
612-0166 - Red 50A, 6331G1
612-0150 - Grey 50A, 6319
612-0065 - Grey 120A, 6800G1
612-0071 - Blue 120A, 6120071
612-0087 - Red 175A, 6329G1
612-0093 - Grey 175A, 6325G1
612-0100 - Red 350A, 6322G1
612-0122 - Grey 350A, 6320G1

Features and Benefits:

Mechanical keyed housings – prevents accidental mating of components operating at different voltages
Flat wiping contacts – this system allows for minimal contact resistance at high current, the wiping action cleans contact surface during disconnection, insures better conductivity and longer life
Rugged material
Assembly fast and easy
Available in 50A, 120A, 175A and 350A
Operating temperature range -20°C to +105°C
Flammability rating UL94 V-0

High Current - Anderson Power