Anderson Power Products, SBE320 Series Female to Male 2 Way Battery Connector, 320A, 150 V

RS Stock No.: 612-0172Brand: Anderson Power ProductsManufacturers Part No.: E6340G1
brand-logo
View all in Battery Connectors

Technical documents

Specifications

Gender

Female to Male

Number Of Contacts

2

Current Rating

320A

Voltage Rating

150 V

Colour

Grey

Series

SBE320

Country of Origin

United States

Product details

160A, 320A, Connector housing with contacts and auxiliaries

Mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages
Auxiliary contacts provide the ability to incorporate a secondary sensor control unit
Genderless design
Flat wiping contacts
UL voltage rating 150 V
Pair auxiliary contacts
Silver plated contacts offer longevity when using high power
Single piece housing
Capable of 10000 connect / disconnect cycles

High Current - Anderson Power

Stock information temporarily unavailable.

P.O.A.

Anderson Power Products, SBE320 Series Female to Male 2 Way Battery Connector, 320A, 150 V

P.O.A.

Anderson Power Products, SBE320 Series Female to Male 2 Way Battery Connector, 320A, 150 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Gender

Female to Male

Number Of Contacts

2

Current Rating

320A

Voltage Rating

150 V

Colour

Grey

Series

SBE320

Country of Origin

United States

Product details

160A, 320A, Connector housing with contacts and auxiliaries

Mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages
Auxiliary contacts provide the ability to incorporate a secondary sensor control unit
Genderless design
Flat wiping contacts
UL voltage rating 150 V
Pair auxiliary contacts
Silver plated contacts offer longevity when using high power
Single piece housing
Capable of 10000 connect / disconnect cycles

High Current - Anderson Power