Anderson Power Products Female 2 Way Battery Connector, 80A, 600 V

RS Stock No.: 715-3592Brand: Anderson Power ProductsManufacturers Part No.: E80525-1009
brand-logo
View all in Battery Connectors

Technical documents

Specifications

Gender

Female

Number Of Contacts

2

Current Rating

80A

Voltage Rating

600 V

Product details

APP DIN connectors

Sturdy advanced polymer housings
DIN 43589-1 voltage keying
Mating compatibility with connectors of other manufacturers APP “E” series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts
Silver plated pure copper contacts For lowest voltage drop and superior performance

APP EBC Connectors

Anderson Power Products’ family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.

Stock information temporarily unavailable.

P.O.A.

Anderson Power Products Female 2 Way Battery Connector, 80A, 600 V

P.O.A.

Anderson Power Products Female 2 Way Battery Connector, 80A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Number Of Contacts

2

Current Rating

80A

Voltage Rating

600 V

Product details

APP DIN connectors

Sturdy advanced polymer housings
DIN 43589-1 voltage keying
Mating compatibility with connectors of other manufacturers APP “E” series connectors offer dimensional compatibility for air tube and auxiliary contacts over and above the DIN 43589-1 compatibility of housings and main contacts
Silver plated pure copper contacts For lowest voltage drop and superior performance

APP EBC Connectors

Anderson Power Products’ family of Euro Battery Connectors (EBC) exceeds all the requirements of DIN 43589-1 and EN 1175-1. The connector design incorporates an innovative, cost effective contact carrier for ease of assembly. The connectors have a Degree of Protection of IP23 per IEC 60529. The acid resistance and temperature range of the PBT-PC housing exceeds the requirements of EN 1175-1. Contacts are pure copper with silver plate for maximum conductivity. All materials meet RoHS requirements and are selected to ensure years of reliable service under adverse battery environments.