Technical documents
Specifications
Gender
Female to Male
Current Rating
30 A, 80A
Voltage Rating
150 V
Colour
Red
Series
SBE80
Product details
SBE 80 connector
The SBE 80 connector is for hot plug use at 60 amps. it contains recessed contacts and a ribbed nose housing, thus providing finger proofing in enviroments where human contact is a consideration. This genderless connector is mechanically keyed to ensure connectors will only mate with connectors of the same color.
Meets UL 1950 finger probe test
Auxiliary contacts - provides additional poles up to 30 amps for auxiliary power, control or sensing
High Current - Anderson Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Gender
Female to Male
Current Rating
30 A, 80A
Voltage Rating
150 V
Colour
Red
Series
SBE80
Product details
SBE 80 connector
The SBE 80 connector is for hot plug use at 60 amps. it contains recessed contacts and a ribbed nose housing, thus providing finger proofing in enviroments where human contact is a consideration. This genderless connector is mechanically keyed to ensure connectors will only mate with connectors of the same color.
Meets UL 1950 finger probe test
Auxiliary contacts - provides additional poles up to 30 amps for auxiliary power, control or sensing