Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Anderson Power Products Kit, 6 Way, Plug, SBSX, Panel Mount

RS Stock No.: 429-879Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-6AUX-PLUG-KIT-WHT
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

6

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Anderson Power Products Kit, 6 Way, Plug, SBSX, Panel Mount

P.O.A.

Anderson Power Products Kit, 6 Way, Plug, SBSX, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

6

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China