Anderson Power Products Kit, 2 Way, Plug, SBSX, Panel Mount

RS Stock No.: 429-890Brand: Anderson Power ProductsManufacturers Part No.: SBSX75A-PMPLUG-KIT-RED
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Anderson Power Products Kit, 2 Way, Plug, SBSX, Panel Mount

P.O.A.

Anderson Power Products Kit, 2 Way, Plug, SBSX, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Gender

Plug

Series

SBSX

Type

Kit

Mounting Type

Panel Mount

Country of Origin

China