Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansell Lighting GU10/MR16 Downlight, 88 mm, 50 W

RS Stock No.: 230-6115Brand: Ansell LightingManufacturers Part No.: ABD/W
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

GU10/MR16

Type

Downlight

Lamp Base

GU10/MR16

Length

110 mm

Dimensions

88 mm

IP Rating

IP65

Wattage

50 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell Lighting GU10/MR16 Downlight, 88 mm, 50 W

P.O.A.

Ansell Lighting GU10/MR16 Downlight, 88 mm, 50 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

GU10/MR16

Type

Downlight

Lamp Base

GU10/MR16

Length

110 mm

Dimensions

88 mm

IP Rating

IP65

Wattage

50 W

Country of Origin

China