Ansell Lighting Round LED Bulkhead Light, 14 W, 230 V, IP65, ADILED2

RS Stock No.: 241-0004Brand: Ansell LightingManufacturers Part No.: ADLED2/BV/CCT
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

Bulkhead

Shape

Round

Wattage

14 W

Voltage Rating

230 V

Lamp Type

LED

Luminosity

1190 lm

Series

ADILED2

IP Rating

IP65

Country of Origin

China

P.O.A.

Ansell Lighting Round LED Bulkhead Light, 14 W, 230 V, IP65, ADILED2

P.O.A.

Ansell Lighting Round LED Bulkhead Light, 14 W, 230 V, IP65, ADILED2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Bulkhead

Shape

Round

Wattage

14 W

Voltage Rating

230 V

Lamp Type

LED

Luminosity

1190 lm

Series

ADILED2

IP Rating

IP65

Country of Origin

China