Ansell Lighting Circular LED Bulkhead Light, 8 W, 220/240 V, , Lamp Supplied, IP65, ADSILED

RS Stock No.: 289-2199Brand: Ansell LightingManufacturers Part No.: ADSILED1
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Brand

Ansell

Type

Bulkhead

Shape

Circular

Wattage

8 W

Voltage Rating

220/240 V

Luminosity

640 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADSILED

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell Lighting Circular LED Bulkhead Light, 8 W, 220/240 V, , Lamp Supplied, IP65, ADSILED

P.O.A.

Ansell Lighting Circular LED Bulkhead Light, 8 W, 220/240 V, , Lamp Supplied, IP65, ADSILED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansell

Type

Bulkhead

Shape

Circular

Wattage

8 W

Voltage Rating

220/240 V

Luminosity

640 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADSILED

IP Rating

IP65

Country of Origin

China