Ansell Lighting GU10 Downlight, 240 V, 90 x 99 mm, 50 W

RS Stock No.: 269-7417Brand: Ansell LightingManufacturers Part No.: AEFRD/MW
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

GU10

Type

Downlight

Lamp Base

GU10

Voltage Rating

240 V

Length

90

Dimensions

90 x 99 mm

Wattage

50 W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansell Lighting GU10 Downlight, 240 V, 90 x 99 mm, 50 W

P.O.A.

Ansell Lighting GU10 Downlight, 240 V, 90 x 99 mm, 50 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lamp Type

GU10

Type

Downlight

Lamp Base

GU10

Voltage Rating

240 V

Length

90

Dimensions

90 x 99 mm

Wattage

50 W

Country of Origin

China

You may be interested in