Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ansell Lighting 30 W Square LED Panel Light, L 600 W 600

RS Stock No.: 269-7424Brand: Ansell LightingManufacturers Part No.: AERMLED/SK
brand-logo
View all in LED Panel Lights

Technical documents

Specifications

Lamp Type

LED

Length

600

Width

600

Luminosity

2900 lm

Lamp Shape

Square

Wattage

30 W

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansell Lighting 30 W Square LED Panel Light, L 600 W 600

P.O.A.

Ansell Lighting 30 W Square LED Panel Light, L 600 W 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lamp Type

LED

Length

600

Width

600

Luminosity

2900 lm

Lamp Shape

Square

Wattage

30 W

Country of Origin

China

You may be interested in