Ansell Lighting GU10 Spotlight, 240 V, 226 mm, 5 W

RS Stock No.: 269-7443Brand: Ansell LightingManufacturers Part No.: AGALED
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

GU10

Type

Spotlight

Lamp Base

GU10

Voltage Rating

240 V

Length

388

Dimensions

226 mm

Wattage

5 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Ansell Lighting GU10 Spotlight, 240 V, 226 mm, 5 W

P.O.A.

Ansell Lighting GU10 Spotlight, 240 V, 226 mm, 5 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

GU10

Type

Spotlight

Lamp Base

GU10

Voltage Rating

240 V

Length

388

Dimensions

226 mm

Wattage

5 W

Country of Origin

China