Ansell 11-423 Yellow Polyamide Heat Resistant Work Gloves, Size 11, Nitrile, Polyurethane Coating

RS Stock No.: 248-5151Brand: AnsellManufacturers Part No.: 11423110
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

11

Primary Glove Application

Heat Resistant

Glove Material

Polyamide

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Nitrile, Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4X32B

EN388 (2016)

4X32B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

11-423

Complies with EN 61340-5-1

No

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Ansell 11-423 Yellow Polyamide Heat Resistant Work Gloves, Size 11, Nitrile, Polyurethane Coating

P.O.A.

Ansell 11-423 Yellow Polyamide Heat Resistant Work Gloves, Size 11, Nitrile, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansell

Glove Size

11

Primary Glove Application

Heat Resistant

Glove Material

Polyamide

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Nitrile, Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

3

EN388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 2016

4X32B

EN388 (2016)

4X32B

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

11-423

Complies with EN 61340-5-1

No

Country of Origin

Portugal