Technical documents
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Cut Resistant, Heat Resistant, Mechanical Protection
Glove Material
Kevlar
Main Colour of Glove
Grey
Glove Coating
Nitrile Foam
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
D
EN374 Chemical
No
Range
11-501
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Cut Resistant, Heat Resistant, Mechanical Protection
Glove Material
Kevlar
Main Colour of Glove
Grey
Glove Coating
Nitrile Foam
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
D
EN374 Chemical
No
Range
11-501
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Vietnam