Ansell HyFlex 11-600 White Nylon General Purpose Work Gloves, Size 9, Polyurethane Coating

RS Stock No.: 775-4505Brand: AnsellManufacturers Part No.: 11600090
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

HyFlex 11-600

Complies with EN 61340-5-1

No

Product details

HyFlex Lite 11-600, PU Palm Coated

HyFlex® industrial nylon gloves have a light PU coating to the palm and fingers and are designed for light and delicate applications in dry environments that require maximal levels of dexterity. They offer comfortable, precision handling of small objects, eg small bearings, joints and small springs. They also ensure product protection from fingerprints, glove-generated debris, and cross-product contamination.

HyFlex® industrial gloves
High tear resistance combined with ultra-thinness
The stretch knitted nylon liner together with the ultra light PU coating provides maximum wearer comfort, flexibility and elasticity
Excellent grip

Standards

EN388 3131

Ansell

Stock information temporarily unavailable.

P.O.A.

Ansell HyFlex 11-600 White Nylon General Purpose Work Gloves, Size 9, Polyurethane Coating

P.O.A.

Ansell HyFlex 11-600 White Nylon General Purpose Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3121A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

HyFlex 11-600

Complies with EN 61340-5-1

No

Product details

HyFlex Lite 11-600, PU Palm Coated

HyFlex® industrial nylon gloves have a light PU coating to the palm and fingers and are designed for light and delicate applications in dry environments that require maximal levels of dexterity. They offer comfortable, precision handling of small objects, eg small bearings, joints and small springs. They also ensure product protection from fingerprints, glove-generated debris, and cross-product contamination.

HyFlex® industrial gloves
High tear resistance combined with ultra-thinness
The stretch knitted nylon liner together with the ultra light PU coating provides maximum wearer comfort, flexibility and elasticity
Excellent grip

Standards

EN388 3131

Ansell