Technical documents
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Abrasion Resistant
Glove Material
Spandex
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4342B
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-724
Complies with EN 61340-5-1
No
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Abrasion Resistant
Glove Material
Spandex
Main Colour of Glove
White
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
B
EN388 2016
4342B
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-724
Complies with EN 61340-5-1
No