Ansell HyFlex 11-800 White Nylon General Purpose Work Gloves, Size 9, Nitrile Foam Coating

RS Stock No.: 323-9986Brand: AnsellManufacturers Part No.: 11800090
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3131A

EN374 Chemical

No

EN407 Thermal

Yes

EN511 Cold

No

Range

HyFlex 11-800

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Product details

HyFlex® 11-800 Gloves

Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items

Standards

EN388 3131; EN1149

Ansell

Stock information temporarily unavailable.

P.O.A.

Ansell HyFlex 11-800 White Nylon General Purpose Work Gloves, Size 9, Nitrile Foam Coating

P.O.A.

Ansell HyFlex 11-800 White Nylon General Purpose Work Gloves, Size 9, Nitrile Foam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Nylon

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Nitrile Foam

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

3131A

EN374 Chemical

No

EN407 Thermal

Yes

EN511 Cold

No

Range

HyFlex 11-800

Additional EN Standards

EN ISO 21420:2020

Complies with EN 61340-5-1

No

Product details

HyFlex® 11-800 Gloves

Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items

Standards

EN388 3131; EN1149

Ansell