Technical documents
Specifications
Brand
AnsellGlove Size
11
Primary Glove Application
Extra Grip
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-801
Complies with EN 61340-5-1
No
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellGlove Size
11
Primary Glove Application
Extra Grip
Glove Material
Nylon
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
11-801
Complies with EN 61340-5-1
No
Country of Origin
Vietnam