Technical documents
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon, Spandex
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4131A
EN388 (2016)
4131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-840
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon, Spandex
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4131A
EN388 (2016)
4131A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-840
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka