Technical documents
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Oil Resistant
Glove Material
Nylon, Spandex
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4111A
EN374 Chemical
No
Range
HyFlex 11-925
EN407 Thermal
No
EN511 Cold
No
American Safety Standard
ANSI ABR 3
Complies with EN 61340-5-1
No
Product details
HyFlex 11-925 18 Gauge Oil Repellent Glove
The HyFlex 11-925 are ultra-light weight, oil repellent, oil grip multi-purpose gloves. The Ansells proprietary grip technology providing reduced risk of slippage in dynamic environments. The Ansell Hyflex 11-925 Gloves provide enhanced flexibility, tactility, oil grip & extreme comfort. The liner is constructed with fine gauge nylon/spandex yarn providing the user with an unrestricted second skin feel.
Features & Benefits
Ultra-light weight oil repellent multi-purpose gloves
Reduced risk of slippage in dynamic environments
The liner constructed with nylon/spandex yarn providing a second skin feel
Gloves available in different sizes:
8 - RS Stock no: 130-1058
9 - RS Stock no: 130-1059
10 - RS Stock no: 130-1060
Ansell
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Oil Resistant
Glove Material
Nylon, Spandex
Main Colour of Glove
Blue
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
1
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4111A
EN374 Chemical
No
Range
HyFlex 11-925
EN407 Thermal
No
EN511 Cold
No
American Safety Standard
ANSI ABR 3
Complies with EN 61340-5-1
No
Product details
HyFlex 11-925 18 Gauge Oil Repellent Glove
The HyFlex 11-925 are ultra-light weight, oil repellent, oil grip multi-purpose gloves. The Ansells proprietary grip technology providing reduced risk of slippage in dynamic environments. The Ansell Hyflex 11-925 Gloves provide enhanced flexibility, tactility, oil grip & extreme comfort. The liner is constructed with fine gauge nylon/spandex yarn providing the user with an unrestricted second skin feel.
Features & Benefits
Ultra-light weight oil repellent multi-purpose gloves
Reduced risk of slippage in dynamic environments
The liner constructed with nylon/spandex yarn providing a second skin feel
Gloves available in different sizes:
8 - RS Stock no: 130-1058
9 - RS Stock no: 130-1059
10 - RS Stock no: 130-1060